Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09694017272Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC4842
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.280 |
| 5+ | $32.850 |
| 10+ | $29.620 |
| 25+ | $27.960 |
| 50+ | $26.440 |
| 100+ | $24.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09694017272Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC4842
No. of Positions27Positions
Connector Shell SizeDC
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting Signal & Power Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
27Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DC
Gender
Receptacle
For Use With
Harting Signal & Power Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
