Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09693117133
Newark Part No.62M1912
Product RangeD Sub-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.410 |
| 100+ | $10.190 |
| 250+ | $9.300 |
| 500+ | $8.860 |
| 1000+ | $7.970 |
Price for:Each
Minimum: 50
Multiple: 50
$520.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693117133
Newark Part No.62M1912
Product RangeD Sub-M Series
No. of Positions13Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDB
Product RangeD Sub-M Series
Connector Body MaterialMetal Body
For Use WithHarting Signal & Power Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Positions
13Positions
Connector Shell Size
DB
Gender
Plug
For Use With
Harting Signal & Power Contacts
Connector Type
Combo Layout D Sub
Product Range
D Sub-M Series
Connector Body Material
Metal Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
