Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.220 |
| 100+ | $6.910 |
| 250+ | $6.180 |
| 500+ | $6.030 |
| 1000+ | $5.270 |
Price for:Each
Minimum: 50
Multiple: 50
$361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693020172
Newark Part No.44J6483
No. of Positions17Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDB
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting D Sub Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
17Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
Harting D Sub Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
