Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09692117111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30M6771
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 100+ | $7.950 |
| 300+ | $7.530 |
| 500+ | $7.160 |
Price for:Each
Minimum: 100
Multiple: 100
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692117111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30M6771
D Sub Connector Type-
Product Range-
No. of Contacts11Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
D Sub Connector Type
-
Product Range
-
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Gender
Plug
No. of Contacts
11Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Alternatives for 09692117111
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
