Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09692117111Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC4824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $11.400 |
| 25+ | $10.660 |
| 50+ | $9.970 |
| 100+ | $9.430 |
| 250+ | $8.940 |
| 500+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692117111Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC4824
D Sub Connector Type-
Product Range-
Connector Shell SizeDA
No. of Contacts11Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount, Through Hole Mount
For Use WithHarting Signal & Power Contacts
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
-
Product Range
-
No. of Contacts
11Contacts
Contact Termination Type
Solder Cup
For Use With
Harting Signal & Power Contacts
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Connector Shell Size
DA
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Alternatives for 09692117111
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
