Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09692100033Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44J6441
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 200+ | $2.970 |
| 500+ | $2.730 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692100033Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44J6441
Product Range-
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination Type-
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09692100033
1 Product Found
Technical Specifications
Product Range
-
Gender
Plug
Contact Type
3 Power
Connector Mounting
Cable Mount
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
-
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
