Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09691870060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC1259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 5+ | $10.680 |
| 10+ | $9.460 |
| 25+ | $8.960 |
| 50+ | $8.760 |
| 100+ | $8.560 |
| 250+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09691870060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC1259
For Use WithHarting D-Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialSilver Alloy
Contact Plating-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting D-Sub Connectors
Contact Gender
Socket
Contact Plating
-
Wire Size AWG Min
-
Product Range
-
D Sub Contact Type
Socket (Female)
Contact Material
Silver Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
