Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09691815421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44J6402
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 200+ | $4.720 |
| 500+ | $4.260 |
| 1000+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09691815421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44J6402
For Use WithD-Sub Power Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
D-Sub Power Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
-
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
