Print Page
Image is for illustrative purposes only. Please refer to product description.

84 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.510 |
| 5+ | $24.420 |
| 10+ | $23.340 |
| 25+ | $22.610 |
| 50+ | $21.710 |
| 100+ | $20.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670505615
Newark Part No.93C8076
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09670505615 from Harting is a standard D-sub female connector with 50 contacts. Approved by UL 1977 ECBT2.E102079 standards.
- Turned contacts, copper alloy contacts
- Performance level 2
- Solder cup termination
- Fixing flange with feed through hole Ø 3.1mm
- Rated current is 7.5A
- Clearance distance and creepage distance ≥ 1mm
- Contact resistance is ≤ 10mohm
- Limiting temperature range from -55°C to +125°C, insertion force is ≤ 167N
- Flammability according to UL94V-0, Thermoplastic resin glass-fibre filled(PBTP) insert
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DD
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
