Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670250513Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93C8009
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 10+ | $12.270 |
| 25+ | $11.520 |
| 50+ | $10.890 |
| 100+ | $10.370 |
| 250+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670250513Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93C8009
D Sub Shell SizeDB
Connector Body MaterialThermoplastic Body
Cable Exit Angle180°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Shell Size
DB
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
