Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.870 |
| 250+ | $7.460 |
| 500+ | $7.090 |
Price for:Each
Minimum: 100
Multiple: 100
$787.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DA
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
-
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 09670155615050
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
