Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670009971Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19AM7570
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.768 |
| 100+ | $0.679 |
| 250+ | $0.665 |
| 500+ | $0.607 |
| 1000+ | $0.583 |
| 2500+ | $0.556 |
Price for:Each
Minimum: 10
Multiple: 10
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
29.9mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
