Print Page
Image is for illustrative purposes only. Please refer to product description.

1,281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.349 |
| 100+ | $0.344 |
| 500+ | $0.314 |
| 1000+ | $0.263 |
| 2500+ | $0.249 |
| 5000+ | $0.221 |
| 10000+ | $0.219 |
Price for:Each
Minimum: 10
Multiple: 10
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670008176
Newark Part No.19AM7567
For Use WithHarting D-Sub Crimp Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingPalladium Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting D-Sub Crimp Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Palladium Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
