Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670005570Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM8402
Product RangeHan HMC Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.560 |
| 100+ | $1.380 |
| 250+ | $1.240 |
| 500+ | $1.130 |
| 1000+ | $1.040 |
| 2500+ | $0.968 |
| 5000+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670005570Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM8402
Product RangeHan HMC Series
For Use WithHarting Han HMC Series D-Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product RangeHan HMC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting Han HMC Series D-Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
Han HMC Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
