Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09662080001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44J5890
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 10+ | $0.422 |
| 25+ | $0.403 |
| 50+ | $0.377 |
| 100+ | $0.361 |
| 500+ | $0.341 |
| 1000+ | $0.317 |
| 5000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09662080001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44J5890
Product Range-
For Use WithHarting IDC D-Sub Connectors
D Sub Shell SizeDA
Strain Relief MaterialThermoplastic
Cable Diameter Max-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09662080001
1 Product Found
Technical Specifications
Product Range
-
D Sub Shell Size
DA
Cable Diameter Max
-
For Use With
Harting IDC D-Sub Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
