Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09642127240
Newark Part No.44J4847
Product RangeD-Sub Filter Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $60.100 |
| 100+ | $58.230 |
| 250+ | $55.740 |
Price for:Each
Minimum: 50
Multiple: 25
$3,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09642127240
Newark Part No.44J4847
Product RangeD-Sub Filter Series
Technical Datasheet
Product RangeD-Sub Filter Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Connector Body MaterialPlastic Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Through Hole
SVHC
No SVHC (25-Jun-2025)
Product Range
D-Sub Filter Series
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
