Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09641147212Copy
Newark Part No.44J4706
Product RangeD-Sub Filter Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $50.120 |
| 100+ | $48.490 |
| 250+ | $46.320 |
Price for:Each
Minimum: 50
Multiple: 25
$2,506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09641147212Copy
Newark Part No.44J4706
Product RangeD-Sub Filter Series
Technical Datasheet
Product RangeD-Sub Filter Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole
Connector Body MaterialPlastic Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Through Hole
SVHC
No SVHC (25-Jun-2025)
Product Range
D-Sub Filter Series
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (3)
Alternatives for 09641147212
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
