Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580161033Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM0657
Product RangeHARTING UIC Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $210.970 |
| 5+ | $199.310 |
| 10+ | $189.770 |
Price for:Each
Minimum: 1
Multiple: 1
$210.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580161033Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM0657
Product RangeHARTING UIC Series
Product RangeHARTING UIC Series
Circular Connector Shell StyleDummy Receptacle
No. of Contacts16Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialAluminium Die-Cast
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP69
IP RatingIP67, IP69
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HARTING UIC Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67, IP69
Circular Connector Shell Style
Dummy Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminium Die-Cast
Contact Material
-
IP Rating
IP67, IP69
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09580161033
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
