Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09560008267Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC0857
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.588 |
| 1500+ | $0.513 |
| 2500+ | $0.489 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09560008267Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC0857
For Use WithHarting High Density D-Sub Crimp Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting High Density D-Sub Crimp Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
-
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
