Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09473434049Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45W0413
Product RangeRJ Industrial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $228.400 |
| 25+ | $222.570 |
| 50+ | $208.590 |
| 100+ | $199.270 |
Price for:Each
Minimum: 10
Multiple: 10
$2,284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09473434049Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45W0413
Product RangeRJ Industrial Series
LAN CategoryCat5
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorGreen
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangeRJ Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
30m
Product Range
RJ Industrial Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Green
Cable Length - Imperial
98.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
