Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $107.240 |
| 25+ | $101.780 |
Price for:Each
Minimum: 10
Multiple: 1
$1,072.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09457005025
Newark Part No.04R9784
Connector Type ARJ45 Jack
Connector Type ARJ45 Jack
Connector to ConnectorRJ45 Jack to M12 Circular Plug
Connector Type BM12 Plug
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric3mm
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
RJ45 Jack
Connector to Connector
RJ45 Jack to M12 Circular Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
3mm
Product Range
-
Connector Type A
RJ45 Jack
Connector Type B
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
