Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454521921Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W0126
Product Rangehar-port Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $66.630 |
| 10+ | $61.200 |
| 25+ | $59.090 |
| 50+ | $55.780 |
| 100+ | $53.970 |
| 250+ | $51.560 |
Price for:Each
Minimum: 1
Multiple: 1
$66.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521921Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W0126
Product Rangehar-port Series
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket Color-
Electronic Marking-
Product Rangehar-port Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
Product Range
har-port Series
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09454521921
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
