Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451511571Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AJ4821
Product RangeRJ Industrial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $38.850 |
| 10+ | $35.690 |
| 25+ | $34.460 |
| 50+ | $32.520 |
| 100+ | $31.470 |
| 250+ | $30.060 |
Price for:Each
Minimum: 1
Multiple: 1
$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451511571Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AJ4821
Product RangeRJ Industrial Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ Industrial Series
Alternatives for 09451511571
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
