Print Page
09451451011
Audio / Video Cable Assembly, Mini DisplayPort Plug, Mini DisplayPort Plug, 3.3 ft, 1 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09451451011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC1639
Product RangePushPull Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.740 |
| 5+ | $151.830 |
| 10+ | $144.720 |
| 25+ | $138.390 |
Price for:Each
Minimum: 1
Multiple: 1
$159.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451451011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC1639
Product RangePushPull Series
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Product RangePushPull Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
3.3ft
Product Range
PushPull Series
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
1m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
