Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09400160503Copy
Newark Part No.04C9660
Product RangeHan HPR Series
Your Part Number
No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No09400160503Copy
Newark Part No.04C9660
Product RangeHan HPR Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type-
Rectangular Shell Size16B
For Use WithHarting Han HPR Series Heavy Duty Connectors
Product RangeHan HPR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
16B
Product Range
Han HPR Series
Cable Exit Angle
90°
Locking Type
-
For Use With
Harting Han HPR Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
