Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09370031750Copy
Newark Part No.04C9492
Product RangeHan M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $77.740 |
| 25+ | $75.720 |
| 50+ | $70.860 |
| 100+ | $67.620 |
Price for:Each
Minimum: 10
Multiple: 10
$777.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09370031750Copy
Newark Part No.04C9492
Product RangeHan M Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan M Series Industrial Connectors
Product RangeHan M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han M Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Han M Series Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09370031750
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
