Print Page
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.610 |
| 10+ | $20.160 |
| 25+ | $18.910 |
| 50+ | $17.850 |
| 100+ | $16.980 |
| 250+ | $16.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006262Copy
Newark Part No.51AC2544
Product RangeHan E
Product RangeHan E
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Wire Size AWG Min-
Current Rating16A
Contact MaterialCopper Alloy
Contact Plating-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
Wire Size AWG Max
20AWG
Wire Size AWG Min
-
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
16A
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

