Print Page
598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.878 |
| 100+ | $0.776 |
| 250+ | $0.696 |
| 500+ | $0.634 |
| 1000+ | $0.583 |
| 2500+ | $0.541 |
| 5000+ | $0.504 |
Price for:Each
Minimum: 10
Multiple: 10
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006111Copy
Newark Part No.51AC2533
Product RangeHan E
Product RangeHan E
Contact GenderPin
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
Wire Size AWG Max
14AWG
Contact Termination Type
Crimp
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Pin
Wire Size AWG Min
-
Current Rating
16A
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

