Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.790 |
| 10+ | $22.700 |
| 50+ | $20.710 |
| 100+ | $19.710 |
| 250+ | $18.220 |
| 500+ | $17.120 |
| 1000+ | $15.930 |
| 2500+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$24.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0933 024 2602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2214
Product RangeHan E
Product RangeHan E
No. of Positions25Positions
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
No. of Rows2 Row
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
For Use WithHan E Pin Crimp Contacts
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
Heavy Duty Connector Type
Insert
No. of Rows
2 Row
Gender
Plug
For Use With
Han E Pin Crimp Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Positions
25Positions
No. of Contacts
24 Contacts
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
Alternatives for 0933 024 2602
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

