Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09320323011
Newark Part No.04C9023
Product RangeHan EE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.060 |
| 10+ | $42.310 |
| 25+ | $40.850 |
| 50+ | $38.550 |
| 100+ | $37.300 |
| 250+ | $35.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320323011
Newark Part No.04C9023
Product RangeHan EE Series
Technical Datasheet
Product RangeHan EE Series
Connector MountingCable Mount
No. of Contacts64Contacts
Contact GenderSocket
No. of Rows4Rows
Contact Termination TypeCrimp
Connector Shell Size32B
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han EE Series
Gender
Plug
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
64Contacts
No. of Rows
4Rows
Connector Shell Size
32B
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability