Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.470 |
| 25+ | $88.700 |
| 50+ | $86.610 |
| 100+ | $84.100 |
| 250+ | $81.590 |
Price for:Each
Minimum: 1
Multiple: 1
$92.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09320123001Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 51AC2524 |
| Product Range | Han-Com |
| Product Range | Han-Com |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 12+2SIG+PE Contacts |
| Rectangular Shell Size | 16B |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Pin - Contacts Not Supplied |
| Current Rating | 40A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Han-Com |
|---|---|
| No. of Contacts | 12+2SIG+PE Contacts |
| Gender | Plug |
| Current Rating | 40A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 16B |
| Heavy Duty Contact Type | Crimp Pin - Contacts Not Supplied |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 09320123001
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

