Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.570 |
| 5+ | $25.330 |
| 10+ | $24.210 |
| 25+ | $23.220 |
| 50+ | $22.220 |
| 100+ | $21.350 |
Price for:Each
Minimum: 1
Multiple: 1
$26.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210072632Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC0507
Product RangeHan D
Product RangeHan D
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D
No. of Contacts
7 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09210072632
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

