Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0921 007 3031Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09WX9714
Product RangeHan Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 10+ | $6.920 |
| 25+ | $6.460 |
| 50+ | $6.040 |
| 100+ | $5.700 |
| 250+ | $5.400 |
| 500+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0921 007 3031Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09WX9714
Product RangeHan Series
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts7Contacts
Contact GenderPin
No. of Rows3Rows
Contact Termination TypeCrimp
Connector Shell Size3A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
7Contacts
No. of Rows
3Rows
Connector Shell Size
3A
Contact Plating
Silver Plated Contacts
Alternatives for 0921 007 3031
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
