Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200042733Copy
Newark Part No.05M6815
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions15Positions
Cable Length - Imperial6"
Cable Length - Metric152mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Product Overview
The NE2515-06-ROHS is a 6-inch 15-way AMP AMPLIMITE® Ribbon Cable with DB-9 male to DB-9 female connector, RoHS complaint. This flat ribbon cable has 28AWG tinned copper, 7/36 stranded conductors on 0.05-inch centers.
- Black thermoplastic housing and recessed cover, rated UL94V-0
- Phosphor bronze contacts
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
6"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
15Positions
Cable Length - Metric
152mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
