Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200042733Copy
Newark Part No.05AC3457
Product RangeEasyB Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200042733Copy
Newark Part No.05AC3457
Product RangeEasyB Series
Product RangeEasyB Series
Current Rating10A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time500ms
SVHCNo SVHC (10-Jun-2022)
Product Overview
Electronic circuit breaker with current-limiting characteristic and comprehensive communication with the connected modules.
- Optional settings for tripping current
- Communication via communication modules
- Automatic channel assignment
- Optional undervoltage shutdown in combined network
- Additional load outputs through output expanders mountable side by side
- Selective load-dependent activation
- Collective reset input
- 3 years warranty
Applications
Safety
Technical Specifications
Product Range
EasyB Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
500ms
Current Rating
10A
Supply Voltage
24VDC
Load Current Max
10A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
