Print Page
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 10+ | $18.110 |
| 25+ | $17.650 |
| 50+ | $16.480 |
| 100+ | $15.700 |
| 250+ | $14.540 |
| 500+ | $13.600 |
| 1000+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200032733Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 43AC0501 |
| Product Range | Han A |
| Product Range | Han A |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 3 Contacts |
| Rectangular Shell Size | 3A |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Push Lock Socket |
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Han A |
|---|---|
| No. of Contacts | 3 Contacts |
| Gender | Receptacle |
| Current Rating | 10A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 3A |
| Heavy Duty Contact Type | Push Lock Socket |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 09200032733
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

