Print Page
09200030420
Heavy Duty Connector, PG11 Top Entry, 2 Pegs, Grey, Hood, Top Entry, Thermoplastic Body, 1 Lever
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200030420Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04C8314 |
| Product Range | Han A Series |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 5+ | $6.610 |
| 10+ | $6.230 |
| 25+ | $5.810 |
| 50+ | $5.620 |
| 100+ | $5.390 |
| 250+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200030420Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04C8314 |
| Product Range | Han A Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Hood, Top Entry |
| Connector Body Material | Thermoplastic Body |
| Cable Exit Angle | 180° |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 3A |
| For Use With | Han 3A, Single Lever |
| Product Range | Han A Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09200030420 is a light gray Hood made of thermoplastic. This connector hood comes with a NBR seal and polyamide double locking lever.
- Top cable entry
- IP67 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
| Heavy Duty Connector Type | Hood, Top Entry |
|---|---|
| Cable Exit Angle | 180° |
| Rectangular Shell Size | 3A |
| Product Range | Han A Series |
| Connector Body Material | Thermoplastic Body |
|---|---|
| Locking Type | 1 Lever |
| For Use With | Han 3A, Single Lever |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 09200030420
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
