Print Page
09200030320
Heavy Duty Connector, Vertical, Base, Bulkhead Mount, PC (Polycarbonate) Body, 1 Lever, 3A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200030320Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 04C8308 |
| Product Range | Han A Series |
| Your Part Number | |
| Technical Datasheet |
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 5+ | $8.010 |
| 10+ | $7.500 |
| 25+ | $7.000 |
| 50+ | $6.780 |
| 100+ | $6.490 |
| 250+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09200030320Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 04C8308 |
| Product Range | Han A Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Base, Bulkhead Mount |
| Connector Body Material | PC (Polycarbonate) Body |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 3A |
| For Use With | Han A Series Industrial Connectors |
| Product Range | Han A Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 09200030320 is a Han A Bulkhead Mounted Housing for 3A series connectors. Single locking lever and low construction. Made of polycarbonate, RAL 7032 (light grey) color locking element, NBR seal.
- Low construction style
- UL94V-0 Flammability rating
- NEMA type-4, 4X, 12
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
| Heavy Duty Connector Type | Base, Bulkhead Mount |
|---|---|
| Locking Type | 1 Lever |
| For Use With | Han A Series Industrial Connectors |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | PC (Polycarbonate) Body |
|---|---|
| Rectangular Shell Size | 3A |
| Product Range | Han A Series |
Technical Docs (3)
Alternatives for 09200030320
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
