Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.970 |
| 25+ | $37.880 |
| 50+ | $35.480 |
| 100+ | $34.450 |
| 250+ | $33.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200009995Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2442
Product RangeHan 3A
Accessory TypeFixing Screw
For Use WithHarting Han 3A Series Industrial Connectors
Thread Size - MetricM3
Thread Size - Imperial-
Product RangeHan 3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Fixing Screw
Thread Size - Metric
M3
Product Range
Han 3A
For Use With
Harting Han 3A Series Industrial Connectors
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 09200009995
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

