Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200009918Copy
Newark Part No.43AC0884
Product RangeVersafit Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200009918Copy
Newark Part No.43AC0884
Product RangeVersafit Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.11"
I.D. Supplied - Metric2.79mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1500ft
Length - Metric457.2m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.79mm
Length - Imperial
1500ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.11"
Shrink Tubing / Boot Colour
Black
Length - Metric
457.2m
I.D. Recovered Max - Metric
1.2mm
Product Range
Versafit Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
