Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200009918Copy
Newark Part No.43AC0872
Product RangeVersafit Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200009918Copy
Newark Part No.43AC0872
Product RangeVersafit Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.135"
I.D. Supplied - Metric3.43mm
Shrink Tubing / Boot ColourRed
Length - Imperial1476ft
Length - Metric449.88m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.43mm
Length - Imperial
1476ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.135"
Shrink Tubing / Boot Colour
Red
Length - Metric
449.88m
I.D. Recovered Max - Metric
1.6mm
Product Range
Versafit Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
