Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09150006304
Newark Part No.71J9084
Product RangeHan-GoldTec D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.140 |
| 250+ | $2.000 |
| 500+ | $1.860 |
| 1000+ | $1.760 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 100
Multiple: 100
$214.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006304
Newark Part No.71J9084
Product RangeHan-GoldTec D Series
Technical Datasheet
Product RangeHan-GoldTec D Series
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-GoldTec D Series
Wire Size AWG Max
14AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability