Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09149001000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6718
Product RangeHan Modular Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 100+ | $3.560 |
| 250+ | $3.290 |
| 500+ | $3.080 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09149001000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK6718
Product RangeHan Modular Series
Accessory TypeDomino Dummy Cube
Product RangeHan Modular Series
For Use WithHarting Han-Modular Series Connectors
Heavy Duty Connector TypeModule
No. of Contacts-
Rectangular Shell Size-
GenderPlug, Receptacle
Heavy Duty Contact Type-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Domino Dummy Cube
For Use With
Harting Han-Modular Series Connectors
No. of Contacts
-
Gender
Plug, Receptacle
Current Rating
-
Product Range
Han Modular Series
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09149001000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
