Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140125101
Newark Part No.79AK7648
Product RangeHan DD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.430 |
| 5+ | $31.650 |
| 10+ | $29.860 |
| 25+ | $28.230 |
| 50+ | $27.300 |
| 100+ | $26.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140125101
Newark Part No.79AK7648
Product RangeHan DD Series
Product RangeHan DD Series
Heavy Duty Connector TypeModule
No. of Contacts12 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han DD Series
No. of Contacts
12 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate