Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140035001
Newark Part No.79AK7641
Product RangeHan C Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
| 5+ | $29.630 |
| 10+ | $27.790 |
| 25+ | $26.200 |
| 50+ | $25.160 |
| 100+ | $24.120 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140035001
Newark Part No.79AK7641
Product RangeHan C Series
Product RangeHan C Series
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Pin
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han C Series
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
40A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate