Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140012781Copy
Newark Part No.27AK3830
Product RangeHan-Modular Series
Your Part Number
48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $91.010 | $41.750 |
| 5+ | $84.500 | $41.750 |
| 10+ | $77.990 | $41.750 |
| 25+ | $73.380 | $41.750 |
| 50+ | $70.080 | $41.750 |
Price for:Each
Minimum: 1
Multiple: 1
$41.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140012781Copy
Newark Part No.27AK3830
Product RangeHan-Modular Series
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating300A
SVHCLead
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
300A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
