Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140012633
Newark Part No.22AC5026
Product RangeHan-Modular
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.860 |
| 5+ | $47.160 |
| 10+ | $44.460 |
| 25+ | $38.950 |
| 50+ | $38.050 |
| 100+ | $37.180 |
Price for:Each
Minimum: 1
Multiple: 1
$49.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140012633
Newark Part No.22AC5026
Product RangeHan-Modular
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1 Contact
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
