Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140010420
Newark Part No.86R4793
Product RangeHan-Modular ECO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
| 10+ | $17.890 |
| 25+ | $17.440 |
| 50+ | $16.310 |
| 100+ | $15.550 |
| 250+ | $14.420 |
| 500+ | $13.510 |
| 1000+ | $12.610 |
Price for:Each
Minimum: 2
Multiple: 2
$38.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140010420
Newark Part No.86R4793
Product RangeHan-Modular ECO Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialPC (Polycarbonate) Body
Locking TypeLatch
Rectangular Shell Size-
For Use WithHarting Han-Modular ECO Series Heavy Duty Connectors
Product RangeHan-Modular ECO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
-
Product Range
Han-Modular ECO Series
Cable Exit Angle
180°
Locking Type
Latch
For Use With
Harting Han-Modular ECO Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
