Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120053004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AC3093
Product RangeHAN-Q Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 5+ | $12.590 |
| 10+ | $11.830 |
| 25+ | $11.040 |
| 50+ | $10.700 |
| 100+ | $10.260 |
| 250+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120053004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AC3093
Product RangeHAN-Q Series
Technical Datasheet
Product RangeHAN-Q Series
Heavy Duty Connector TypeInsert
No. of Contacts5+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HAN-Q Series
No. of Contacts
5+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
