Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120033001
Newark Part No.79K0424
Product RangeHan Brid Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.510 |
| 25+ | $14.730 |
| 50+ | $13.950 |
| 100+ | $13.180 |
| 250+ | $12.010 |
Price for:Each
Minimum: 10
Multiple: 10
$155.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120033001
Newark Part No.79K0424
Product RangeHan Brid Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan Brid Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 9120033001 is a Han 3A male RJ45 Ethernet Connector provides a space-saving, industrially-protected connector solution for sensitive signalling and Ethernet communication. It is constructed with durable black vinyl material, making the case water and stain resistant.
- Compact size allows for easy handling
- Lightweight
- Shoulder strap included
- Red vinyl table top protector included
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Modular Connector Type
RJ45 Plug
Gender
Plug
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Han Brid Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability